DMC-M 88-01
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DMC-M 88-01
Secondary Manufacturer Part#: ZPF000000000015391
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Composite | ||
| Straight | ||
| DMC-MD Series Rack and Panel Connectors | ||
| Plug | ||
| Panel Mount | ||
| -55 to 175 °C | ||
| 15.1 mm | ||
| 91 x 15.1 x 29.8 mm | ||
| 29.8 mm | ||
| 91 mm | ||
| DMC-MD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 9A991.D |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |